
TUSB212RWBT | |
|---|---|
DigiKey Part Number | 296-47405-2-ND - Tape & Reel (TR) 296-47405-1-ND - Cut Tape (CT) 296-47405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212RWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212RWBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96984 € | 492,46 € |
| 500 | 1,90570 € | 952,85 € |
| 750 | 1,87356 € | 1.405,17 € |
| 1.250 | 1,83796 € | 2.297,45 € |
| 1.750 | 1,81714 € | 3.179,99 € |
| 2.500 | 1,79712 € | 4.492,80 € |
| Unit Price without VAT: | 1,96984 € |
|---|---|
| Unit Price with VAT: | 2,34411 € |

