
TUSB212QRWBTQ1 | |
|---|---|
DigiKey Part Number | 296-48219-2-ND - Tape & Reel (TR) 296-48219-1-ND - Cut Tape (CT) 296-48219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212QRWBTQ1 |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212QRWBTQ1 Models |
Category | Package / Case 12-XFQFN |
Manufacturer Texas Instruments | Supplier Device Package 12-X2QFN (1.6x1.6) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Signal Processing | Mounting Type Surface Mount |
Interface USB | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53000 € | 35,30 € |
| 25 | 3,25600 € | 81,40 € |
| 100 | 2,95540 € | 295,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81200 € | 703,00 € |
| 500 | 2,72558 € | 1.362,79 € |
| 750 | 2,68231 € | 2.011,73 € |
| 1.250 | 2,63435 € | 3.292,94 € |
| 1.750 | 2,60632 € | 4.561,06 € |
| 2.500 | 2,57937 € | 6.448,43 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

