
TUSB211QRWBRQ1 | |
|---|---|
DigiKey Part Number | 296-42716-2-ND - Tape & Reel (TR) 296-42716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TUSB211QRWBRQ1 |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211QRWBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3.3V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,25040 € | 56,26 € |
| 100 | 2,03100 € | 203,10 € |
| 250 | 1,92648 € | 481,62 € |
| 500 | 1,86350 € | 931,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74761 € | 5.242,83 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




