
TUSB1310AZAYR | |
|---|---|
DigiKey Part Number | 296-43625-2-ND - Tape & Reel (TR) 296-43625-1-ND - Cut Tape (CT) 296-43625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1310AZAYR |
Description | IC TRANSCEIVER 1/1 175NFBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 3.0 175-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1310AZAYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | USB 3.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 270 mV | |
Data Rate | - | |
Voltage - Supply | 1.1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 175-LFBGA | |
Supplier Device Package | 175-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 15,70800 € | 157,08 € |
| 25 | 14,73480 € | 368,37 € |
| 100 | 13,66620 € | 1.366,62 € |
| 250 | 13,15680 € | 3.289,20 € |
| 500 | 12,84976 € | 6.424,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,59714 € | 12.597,14 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |


