
TUSB1211A1ZRQ | |
|---|---|
DigiKey Part Number | TUSB1211A1ZRQ-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1211A1ZRQ |
Description | IC TRANSCEIVER 8/8 36BGA |
Customer Reference | |
Detailed Description | 8/8 Transceiver USB 2.0 36-BGA Microstar Junior (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1211A1ZRQ Models |
Category | Voltage - Supply 2.7V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFBGA |
Type Transceiver | Supplier Device Package 36-BGA Microstar Junior (3.5x3.5) |
Protocol USB 2.0 | Base Product Number |
Number of Drivers/Receivers 8/8 |

