
TUSB1210BRHBR | |
|---|---|
DigiKey Part Number | 296-28384-2-ND - Tape & Reel (TR) 296-28384-1-ND - Cut Tape (CT) 296-28384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBR |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,48760 € | 37,19 € |
| 100 | 1,33290 € | 133,29 € |
| 250 | 1,25908 € | 314,77 € |
| 500 | 1,22718 € | 613,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13279 € | 3.398,37 € |
| 6.000 | 1,11067 € | 6.664,02 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |










