
TUSB1146RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB1146RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB1146RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB1146RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1146RGFTQ1 |
Description | AUTOMOTIVE USB TYPE-C 10-GBPS DP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1146RGFTQ1 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications USB | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 40-VFQFN Exposed Pad |
On-State Resistance (Max) 6Ohm | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,34100 € | 73,41 € |
| 25 | 6,83040 € | 170,76 € |
| 100 | 6,26810 € | 626,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,00008 € | 1.500,02 € |
| 500 | 5,83854 € | 2.919,27 € |
| 750 | 5,75765 € | 4.318,24 € |
| 1.250 | 5,66801 € | 7.085,01 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |

