USB Switch IC 4 Channel 40-VQFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1146RGFRQ1

DigiKey Part Number
296-TUSB1146RGFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB1146RGFRQ1
Description
AUTOMOTIVE USB TYPE-C 10-GBPS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 4 Channel 40-VQFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1146RGFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Applications
USB
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
40-VFQFN Exposed Pad
On-State Resistance (Max)
6Ohm
Supplier Device Package
40-VQFN (7x5)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,19612 €15.588,36 €
Manufacturers Standard Package
Unit Price without VAT:5,19612 €
Unit Price with VAT:6,18338 €