



TUSB1146Q1-EVM | |
|---|---|
DigiKey Part Number | 296-TUSB1146Q1-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1146Q1-EVM |
Description | TUSB1146-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB1146-Q1 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | TUSB1146-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,29000 € | 160,29 € |
| Unit Price without VAT: | 160,29000 € |
|---|---|
| Unit Price with VAT: | 190,74510 € |

