
TUSB1146IRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1146IRNQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1146IRNQR |
Description | TYPE-C USB 3.2 ALT-MODE REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1146IRNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,96472 € | 17.894,16 € |
| Unit Price without VAT: | 5,96472 € |
|---|---|
| Unit Price with VAT: | 7,09802 € |

