
TUSB1106RSVR | |
|---|---|
DigiKey Part Number | 296-24803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1106RSVR |
Description | IC TRANSCEIVER HALF 1/1 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106RSVR Models |
Category | Receiver Hysteresis 450 mV |
Manufacturer Texas Instruments | Data Rate 1.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-UFQFN |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-UQFN (2.6x1.8) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13066 € | 3.391,98 € |
| Unit Price without VAT: | 1,13066 € |
|---|---|
| Unit Price with VAT: | 1,34549 € |

