
TUSB1106IPWRQ1 | |
|---|---|
DigiKey Part Number | TUSB1106IPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1106IPWRQ1 |
Description | IC TRANSCEIVER HALF 1/1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85132 € | 1.702,64 € |
| 4.000 | 0,83201 € | 3.328,04 € |
| 6.000 | 0,82234 € | 4.934,04 € |
| 10.000 | 0,81163 € | 8.116,30 € |
| Unit Price without VAT: | 0,85132 € |
|---|---|
| Unit Price with VAT: | 1,01307 € |

