
TUSB1105RTZR | |
|---|---|
DigiKey Part Number | 296-21922-2-ND - Tape & Reel (TR) 296-21922-1-ND - Cut Tape (CT) 296-21922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1105RTZR |
Description | IC TRANSCEIVER HALF 1/1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1105RTZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34840 € | 33,71 € |
| 100 | 1,20670 € | 120,67 € |
| 250 | 1,13924 € | 284,81 € |
| 500 | 1,09850 € | 549,25 € |
| 1.000 | 1,06500 € | 1.065,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02360 € | 3.070,80 € |
| 6.000 | 1,00335 € | 6.020,10 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

