Parametric Equivalent
Parametric Equivalent

TUSB1105RGTRG4 | |
|---|---|
DigiKey Part Number | TUSB1105RGTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1105RGTRG4 |
Description | IC TRANSCEIVER HALF 1/1 16VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1105RGTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89288 € | 2.678,64 € |
| 6.000 | 0,87477 € | 5.248,62 € |
| 9.000 | 0,86570 € | 7.791,30 € |
| Unit Price without VAT: | 0,89288 € |
|---|---|
| Unit Price with VAT: | 1,06253 € |


