
TUSB1104EVM | |
|---|---|
DigiKey Part Number | 296-TUSB1104EVM-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1104EVM |
Description | EVAL BOARD FOR TUSB1104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB1104 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | TUSB1104 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |

