Buffer, ReDriver 6 Channel 10Gbps 40-VQFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1064RGFTQ1

DigiKey Part Number
296-TUSB1064RGFTQ1TR-ND - Tape & Reel (TR)
296-TUSB1064RGFTQ1CT-ND - Cut Tape (CT)
296-TUSB1064RGFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1064RGFTQ1
Description
AUTOMOTIVE USB TYPE-C 10GBPS DP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 6 Channel 10Gbps 40-VQFN (7x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort, USB Type C
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
6
Delay Time
300ps (Max)
Signal Conditioning
Input Equalization
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
200mA (Max)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (7x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 €13,86 €
1010,99100 €109,91 €
2510,27240 €256,81 €
1009,48230 €948,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,10568 €2.276,42 €
5008,87874 €4.439,37 €
7508,76509 €6.573,82 €
Manufacturers Standard Package
Unit Price without VAT:13,86000 €
Unit Price with VAT:16,49340 €