Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TUSB1064IRNQR | |
|---|---|
DigiKey Part Number | TUSB1064IRNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1064IRNQR |
Description | USB-C 10GBPS MULTI-PROT LINEAR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1064IRNQR Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 2 | Base Product Number |
Delay Time 10.0ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB564IRNQR | Texas Instruments | 0 | TUSB564IRNQR-ND | 2,51429 € | Parametric Equivalent |
| PTN36001HXZ | NXP USA Inc. | 6.130 | 568-PTN36001HXZCT-ND | 1,24000 € | Similar |
| PTN36241BBS,115 | NXP USA Inc. | 1.825 | 568-10133-1-ND | 1,77000 € | Similar |
| PTN36241BBS,118 | NXP USA Inc. | 0 | PTN36241BBS,118-ND | 0,97195 € | Similar |
| PTN36241BBS,128 | NXP USA Inc. | 0 | PTN36241BBS,128-ND | 0,97195 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,90196 € | 11.705,88 € |
| Unit Price without VAT: | 3,90196 € |
|---|---|
| Unit Price with VAT: | 4,64333 € |




