
TUSB1046A-DCIRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1046A-DCIRNQRTR-ND - Tape & Reel (TR) 296-TUSB1046A-DCIRNQRCT-ND - Cut Tape (CT) 296-TUSB1046A-DCIRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1046A-DCIRNQR |
Description | TUSB1046A-DCIRNQR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1046A-DCIRNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,04100 € | 50,41 € |
| 25 | 4,67080 € | 116,77 € |
| 100 | 4,26360 € | 426,36 € |
| 250 | 4,06952 € | 1.017,38 € |
| 500 | 3,95260 € | 1.976,30 € |
| 1.000 | 3,85634 € | 3.856,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44446 € | 10.333,38 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

