
TUSB1044AIRNQT | |
|---|---|
DigiKey Part Number | 296-TUSB1044AIRNQTTR-ND - Tape & Reel (TR) 296-TUSB1044AIRNQTCT-ND - Cut Tape (CT) 296-TUSB1044AIRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1044AIRNQT |
Description | USB TYPE-C 10GBPS USB 3.2 X2 MUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 300ps (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 5 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications DisplayPort, USB Type C | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,38300 € | 53,83 € |
| 25 | 4,98960 € | 124,74 € |
| 100 | 4,55750 € | 455,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,35148 € | 1.087,87 € |
| 500 | 4,22736 € | 2.113,68 € |
| 750 | 4,16521 € | 3.123,91 € |
| 1.250 | 4,09635 € | 5.120,44 € |
| 1.750 | 4,05609 € | 7.098,16 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

