
TUSB1044AIRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1044AIRNQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1044AIRNQR |
Description | USB TYPE-C 10GBPS USB 3.2 X2 MUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 300ps (Max) |
Packaging Tape & Reel (TR) | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 5 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications DisplayPort, USB Type C | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,78126 € | 11.343,78 € |
| Unit Price without VAT: | 3,78126 € |
|---|---|
| Unit Price with VAT: | 4,49970 € |

