



TUSB1044AEVM | |
|---|---|
DigiKey Part Number | 296-TUSB1044AEVM-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1044AEVM |
Description | EVAL BOARD FOR TUSB1044A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB1044A - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TUSB1044A |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Re-Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,36000 € | 159,36 € |
| Unit Price without VAT: | 159,36000 € |
|---|---|
| Unit Price with VAT: | 189,63840 € |

