
TUSB1004RNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1004RNQRTR-ND - Tape & Reel (TR) 296-TUSB1004RNQRCT-ND - Cut Tape (CT) 296-TUSB1004RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1004RNQR |
Description | 10 GBPS USB 3.2 4-CHANNEL ADAPTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1004RNQR Models |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 300ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 10 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications I2C, USB | Operating Temperature 0°C ~ 70°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,53500 € | 45,35 € |
| 25 | 4,19560 € | 104,89 € |
| 100 | 3,82250 € | 382,25 € |
| 250 | 3,64464 € | 911,16 € |
| 500 | 3,53738 € | 1.768,69 € |
| 1.000 | 3,44914 € | 3.449,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,67589 € | 8.027,67 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |


