TUSB1004IRNQT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.464
Unit Price: 6,63000 €
Datasheet
Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1004IRNQT

DigiKey Part Number
296-TUSB1004IRNQTTR-ND - Tape & Reel (TR)
296-TUSB1004IRNQTCT-ND - Cut Tape (CT)
296-TUSB1004IRNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1004IRNQT
Description
10 GBPS USB 3.2 4-CHANNEL ADAPTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1004IRNQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
Texas Instruments
Delay Time
300ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Signal Conditioning
Input Equalization, Output De-Emphasis
Part Status
Active
Capacitance - Input
10 pF
Type
Buffer, ReDriver
Voltage - Supply
3V ~ 3.6V
Applications
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Input
Differential
Mounting Type
Surface Mount
Output
Differential
Package / Case
40-WFQFN Exposed Pad
Data Rate (Max)
10Gbps
Supplier Device Package
40-WQFN (6x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB1004IRNQRTexas Instruments1.464296-TUSB1004IRNQRCT-ND6,63000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,54000 €6,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,48668 €1.371,67 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €