
TSW4806EVM | |
|---|---|
DigiKey Part Number | 296-46004-ND |
Manufacturer | |
Manufacturer Product Number | TSW4806EVM |
Description | EVAL BOARD FOR LMK04806B |
Customer Reference | |
Detailed Description | LMK04806B - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | LMK04806B | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

