TPS40055, TPS76xx, UCD90120A - 6 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW2200EVM

DigiKey Part Number
296-48465-ND
Manufacturer
Manufacturer Product Number
TSW2200EVM
Description
EVAL BOARD FOR TPS40055 TPS76XX
Customer Reference
Detailed Description
TPS40055, TPS76xx, UCD90120A - 6 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A, 1A, 1A, 1A, 1A, 360mA
Manufacturer
Texas Instruments
Voltage - Input
10V ~ 20V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Step Down with LDO
Utilized IC / Part
TPS40055, TPS76xx, UCD90120A
Outputs and Type
6 Non-Isolated Outputs
Base Product Number
Voltage - Output
1.8V, 3.3V, 5V, -5V, 0.8V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.