
TSW1418EVM | |
|---|---|
DigiKey Part Number | 296-TSW1418EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW1418EVM |
Description | EVAL BOARD FOR TSW1418 |
Customer Reference | |
Detailed Description | TSW1418 - Data Capture Interface Evaluation Board |
Category | Embedded Yes, FPGA / CPLD |
Manufacturer Texas Instruments | Utilized IC / Part TSW1418 |
Packaging Box | Primary Attributes ADC Evaluation |
Part Status Obsolete | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Data Capture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,24000 € | 819,24 € |
| Unit Price without VAT: | 819,24000 € |
|---|---|
| Unit Price with VAT: | 974,89560 € |


