
TSW1405EVM | |
|---|---|
DigiKey Part Number | 296-37528-ND |
Manufacturer | |
Manufacturer Product Number | TSW1405EVM |
Description | KIT EVAL DATA CAPTURE CARD |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | ADC Evaluation | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

