
TSW12J54EVM | |
|---|---|
DigiKey Part Number | 296-46869-ND |
Manufacturer | |
Manufacturer Product Number | TSW12J54EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | ADC12J4000 - Receiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | ADC12J4000 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.064,41000 € | 2.064,41 € |
| Unit Price without VAT: | 2.064,41000 € |
|---|---|
| Unit Price with VAT: | 2.456,64790 € |

