
TSW12D1620EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-TSW12D1620EVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | TSW12D1620EVM-CVAL |
Description | WIDEBAND RECEIVER |
Customer Reference | |
Detailed Description | ADC12D1620QML-SP - 12 Bit 3.2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.2G | |
Data Interface | LVDS | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC12D1620QML-SP | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

