
TSW1266EVM | |
|---|---|
DigiKey Part Number | 296-36190-ND |
Manufacturer | |
Manufacturer Product Number | TSW1266EVM |
Description | EVAL BD ADS5402 LMH6521 LMK04808 |
Customer Reference | |
Detailed Description | ADS5402, LMH6521, LMK04808 - Buffer/Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Buffer/Receiver | |
Embedded | - | |
Utilized IC / Part | ADS5402, LMH6521, LMK04808 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

