
TSU6721EVM | |
|---|---|
DigiKey Part Number | 296-45995-ND |
Manufacturer | |
Manufacturer Product Number | TSU6721EVM |
Description | EVAL BOARD FOR TSU6721 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TSU6721 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | TSU6721 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 119,34510 € |


