
TSS721AD | |
|---|---|
DigiKey Part Number | 296-27127-5-ND |
Manufacturer | |
Manufacturer Product Number | TSS721AD |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Meter Bus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSS721AD Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol Meter Bus | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS721ADR | Texas Instruments | 2.380 | 296-27128-1-ND | 4,34000 € | MFR Recommended |


