71V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM36CADBZR

DigiKey Part Number
296-TSM36CADBZRTR-ND - Tape & Reel (TR)
296-TSM36CADBZRCT-ND - Cut Tape (CT)
296-TSM36CADBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM36CADBZR
Description
TVS DIODE 36VWM 71VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TSM36CADBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
1400W (1.4kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
15pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TA)
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
37.8V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
71V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40200 €4,02 €
1000,25860 €25,86 €
5000,19660 €98,30 €
1.0000,17658 €176,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15113 €453,39 €
6.0000,13830 €829,80 €
9.0000,13176 €1.185,84 €
15.0000,12442 €1.866,30 €
21.0000,12007 €2.521,47 €
30.0000,11584 €3.475,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €