New Product
57V (Typ) Clamp 41A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM36ADBZRQ1

DigiKey Part Number
296-TSM36ADBZRQ1TR-ND - Tape & Reel (TR)
296-TSM36ADBZRQ1CT-ND - Cut Tape (CT)
296-TSM36ADBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM36ADBZRQ1
Description
AUTOMOTIVE 36V BIDIRECTIONAL SUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
57V (Typ) Clamp 41A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
37.8V
Voltage - Clamping (Max) @ Ipp
57V (Typ)
Current - Peak Pulse (10/1000µs)
41A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50300 €5,03 €
1000,32590 €32,59 €
5000,24976 €124,88 €
1.0000,22521 €225,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19400 €582,00 €
6.0000,17828 €1.069,68 €
9.0000,17027 €1.532,43 €
15.0000,16127 €2.419,05 €
21.0000,15594 €3.274,74 €
30.0000,15076 €4.522,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €