
TSM102IPWR | |
|---|---|
DigiKey Part Number | 296-21201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM102IPWR |
Description | IC AMP COMP REF 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM102IPWR Models |
Category | Applications Power Management |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 16-TSSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56599 € | 1.131,98 € |
| Unit Price without VAT: | 0,56599 € |
|---|---|
| Unit Price with VAT: | 0,67353 € |

