
TSM102IPW | |
|---|---|
DigiKey Part Number | TSM102IPW-ND |
Manufacturer | |
Manufacturer Product Number | TSM102IPW |
Description | IC AMP COMP REF 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM102IPW Models |
Category | Applications Power Management |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 16-TSSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM102ID | Rochester Electronics, LLC | 4.960 | 2156-TSM102ID-ND | 1,24000 € | Similar |


