Amplifier, Comparator, Reference IC Power Management 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM102IDR

DigiKey Part Number
296-21200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM102IDR
Description
IC AMP COMP REF 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Power Management 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM102IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Power Management
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56150 €1.403,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56150 €
Unit Price with VAT:0,66819 €