
TSM102ID | |
|---|---|
DigiKey Part Number | TSM102IDTI-ND |
Manufacturer | |
Manufacturer Product Number | TSM102ID |
Description | IC AMP COMP REF 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM102ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83900 € | 8,39 € |
| 40 | 0,72675 € | 29,07 € |
| 120 | 0,66433 € | 79,72 € |
| 280 | 0,62768 € | 175,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

