
TSM102AIPW | |
|---|---|
DigiKey Part Number | 296-34696-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM102AIPW |
Description | IC AMP COMP REF 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM102AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 90 | 0,86533 € | 77,88 € |
| 180 | 0,82467 € | 148,44 € |
| 270 | 0,80426 € | 217,15 € |
| 540 | 0,77431 € | 418,13 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

