
TSER4905RTDT | |
|---|---|
DigiKey Part Number | 296-TSER4905RTDT-ND |
Manufacturer | |
Manufacturer Product Number | TSER4905RTDT |
Description | MEMORY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Serializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | - | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,81676 € | 5.954,19 € |
| Unit Price without VAT: | 23,81676 € |
|---|---|
| Unit Price with VAT: | 28,34194 € |

