


TSD5402QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD5402QPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSD5402QPWPRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 16-HTSSOP |
Max Output Power x Channels @ Load 8W x 1 @ 4Ohm | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87165 € | 3.743,30 € |
| Unit Price without VAT: | 1,87165 € |
|---|---|
| Unit Price with VAT: | 2,22726 € |

