


TSD36DYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD36DYFRQ1TR-ND - Tape & Reel (TR) 296-TSD36DYFRQ1CT-ND - Cut Tape (CT) 296-TSD36DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD36DYFRQ1 |
Description | AUTOMOTIVE 36V UNIDIRECTIONAL SU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 67V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15830 € | 15,83 € |
| 250 | 0,14616 € | 36,54 € |
| 500 | 0,13886 € | 69,43 € |
| 1.000 | 0,13285 € | 132,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12543 € | 376,29 € |
| 6.000 | 0,12179 € | 730,74 € |
| 9.000 | 0,11997 € | 1.079,73 € |
| 15.000 | 0,11795 € | 1.769,25 € |
| 21.000 | 0,11678 € | 2.452,38 € |
| 30.000 | 0,11564 € | 3.469,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


