


TSD18DYFR | |
|---|---|
DigiKey Part Number | 296-TSD18DYFRTR-ND - Tape & Reel (TR) 296-TSD18DYFRCT-ND - Cut Tape (CT) 296-TSD18DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD18DYFR |
Description | 18V UNIDIRECTIONAL SURGE PROTECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 31V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,16480 € | 82,40 € |
| 1.000 | 0,14757 € | 147,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12567 € | 377,01 € |
| 6.000 | 0,11463 € | 687,78 € |
| 9.000 | 0,10900 € | 981,00 € |
| 15.000 | 0,10268 € | 1.540,20 € |
| 21.000 | 0,09893 € | 2.077,53 € |
| 30.000 | 0,09529 € | 2.858,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


