


TSD12DYFR | |
|---|---|
DigiKey Part Number | 296-TSD12DYFRTR-ND - Tape & Reel (TR) 296-TSD12DYFRCT-ND - Cut Tape (CT) 296-TSD12DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD12DYFR |
Description | 12V UNIDIRECTIONAL SURGE PROTECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.7V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20450 € | 20,45 € |
| 500 | 0,15450 € | 77,25 € |
| 1.000 | 0,13836 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11782 € | 353,46 € |
| 6.000 | 0,10747 € | 644,82 € |
| 9.000 | 0,10220 € | 919,80 € |
| 15.000 | 0,09627 € | 1.444,05 € |
| 21.000 | 0,09276 € | 1.947,96 € |
| 30.000 | 0,08935 € | 2.680,50 € |
| 75.000 | 0,08498 € | 6.373,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


