
TPS922050D2DGNR | |
|---|---|
DigiKey Part Number | 296-TPS922050D2DGNRTR-ND - Tape & Reel (TR) 296-TPS922050D2DGNRCT-ND - Cut Tape (CT) 296-TPS922050D2DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D2DGNR |
Description | IC LED DVR REGULATOR 1A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,32132 € | 80,33 € |
| 500 | 0,30718 € | 153,59 € |
| 1.000 | 0,29555 € | 295,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28327 € | 708,18 € |
| 5.000 | 0,27587 € | 1.379,35 € |
| 7.500 | 0,27217 € | 2.041,28 € |
| 12.500 | 0,26806 € | 3.350,75 € |
| 17.500 | 0,26566 € | 4.649,05 € |
| 25.000 | 0,26335 € | 6.583,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



