


TSD12CDYFR | |
|---|---|
DigiKey Part Number | 296-TSD12CDYFRTR-ND - Tape & Reel (TR) 296-TSD12CDYFRCT-ND - Cut Tape (CT) 296-TSD12CDYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD12CDYFR |
Description | TVS DIODE 12VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 390W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 6.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22640 € | 22,64 € |
| 500 | 0,17126 € | 85,63 € |
| 1.000 | 0,15347 € | 153,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13083 € | 392,49 € |
| 6.000 | 0,11942 € | 716,52 € |
| 9.000 | 0,11361 € | 1.022,49 € |
| 15.000 | 0,10707 € | 1.606,05 € |
| 21.000 | 0,10320 € | 2.167,20 € |
| 30.000 | 0,09944 € | 2.983,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



