
TSC2301IZQZR | |
|---|---|
DigiKey Part Number | TSC2301IZQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2301IZQZR |
Description | IC SCREEN CNTRL 12BIT 120BGA |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2301IZQZR Models |
Category | Voltage Reference External, Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 120-VFBGA |
Resolution (Bits) 12 b | Supplier Device Package 120-BGA Microstar Junior (6x6) |
Interface SPI | Base Product Number |


