MFR Recommended

TSC2301IPAGG4 | |
|---|---|
DigiKey Part Number | TSC2301IPAGG4-ND |
Manufacturer | |
Manufacturer Product Number | TSC2301IPAGG4 |
Description | IC TSC 4 WIRE RES 64-TQFP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2301IPAGG4 Models |
Category | Voltage Reference External, Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 64-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 64-TQFP (10x10) |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC2301IPAG | Rochester Electronics, LLC | 2.175 | 2156-TSC2301IPAG-ND | 18,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 9,05019 € | 1.448,03 € |
| Unit Price without VAT: | 9,05019 € |
|---|---|
| Unit Price with VAT: | 10,76973 € |



