
TSC2301IPAG | |
|---|---|
DigiKey Part Number | 296-15680-ND |
Manufacturer | |
Manufacturer Product Number | TSC2301IPAG |
Description | IC TSC 4 WIRE RES 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2301IPAG Models |
Category | Voltage Reference External, Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 64-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 64-TQFP (10x10) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,12000 € | 17,12 € |
| 10 | 13,66700 € | 136,67 € |
| 25 | 12,80440 € | 320,11 € |
| Unit Price without VAT: | 17,12000 € |
|---|---|
| Unit Price with VAT: | 20,37280 € |


