
TSC2300IPAGR | |
|---|---|
DigiKey Part Number | TSC2300IPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2300IPAGR |
Description | IC TSC 4 WIRE RES 64-TQFP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2300IPAGR Models |
Category | Voltage Reference External, Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 64-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 64-TQFP (10x10) |
Interface SPI | Base Product Number |

